General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 20V; IC (A): 5A; HFE Min: 82; HFE Max: 390; VCE (V): 2V; IC (mA): 500mA; VCE(SAT) (V): 1V; IC (mA)1: 4000mA; IB (mA): 100mA; FT Min (MHz): 120+ MHz; PTM Max (W): 0.5W; Package: SOT-89; package_code: SOT-89; mfr_package_code: SOT-89
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |