General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 120V; IC (A): 0.05A; HFE Min: 180; HFE Max: 560; VCE (V): 6V; IC (mA): 2mA; VCE(SAT) (V): 0.5V; IC (mA)1: 10mA; IB (mA): 1mA; FT Min (MHz): 140+ MHz; PTM Max (W): 0.2W; Package: SOT-323; package_code: SOT-323; mfr_package_code: SOT-323
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Galaxy Microelectronics 2SC4102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Microelectronics 2SC4102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.