General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 30V; IC (A): 0.02A; HFE Min: 40; HFE Max: 200; VCE (V): 6V; IC (mA): 1mA; FT Min (MHz): 260 MHz; PTM Max (W): 0.15W; Package: SOT-323; package_code: SOT-323; mfr_package_code: SOT-323
Galaxy Microelectronics 2SC4215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.