General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 45V; IC (A): 1A; HFE Min: 60; HFE Max: 320; VCE (V): 5V; IC (mA): 500mA; VCE(SAT) (V): 0.6V; IC (mA)1: 500mA; IB (mA): 50mA; FT Min (MHz): 180 MHz; PTM Max (W): 0.5W; Package: SOT-89; package_code: SOT-89; mfr_package_code: SOT-89
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |