General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 20V; IC (A): 0.015A; HFE Min: 40; HFE Max: 260; VCE (V): 6V; IC (mA): 1mA; FT Min (MHz): 450 MHz; PTM Max (W): 0.125W; Package: SOT-523; package_code: SOT-523; mfr_package_code: SOT-523
Galaxy Microelectronics 2SC4627 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Microelectronics 2SC4627 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.