General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 12V; IC (A): 0.5A; HFE Min: 270; HFE Max: 680; VCE (V): 2V; IC (mA): 10mA; VCE(SAT) (V): 0.25V; IC (mA)1: 200mA; IB (mA): 10mA; FT Min (MHz): 320+ MHz; PTM Max (W): 0.15W; Package: SOT-523; package_code: SOT-523; mfr_package_code: SOT-523
Galaxy Microelectronics 2SC5585 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Microelectronics 2SC5585 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.