Medium Power NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 20V; IC (A): 5A; HFE Min: 120; HFE Max: 390; VCE (V): 2V; IC (mA): 500mA; VCE(SAT) (V): 1V; IC (mA)1: 4000mA; IB (mA): 100mA; FT Min (MHz): 150+ MHz; PTM Max (W): 1W; Package: TO-251/252; package_code: TO-251/252; mfr_package_code: TO-251/252
Galaxy Microelectronics 2SD2118 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.