The B0540WS is a dual silicon rectifier diode from Galaxy Microelectronics with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a power dissipation of 235 milliwatts and a reverse voltage of 40 volts. The diode is a dual-element device with a terminal position of dual and is constructed from silicon material.
Galaxy Microelectronics B0540WS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.235 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Microelectronics B0540WS to view detailed technical specifications.
No datasheet is available for this part.