Small Signal Schottky Diode; Configuration: Single; VRRM Max (V): 20V; IAV Max (A): 1A; VFM Max (V): 0.75V; @ IF (A): 3A; IR Max (uA): 1000uA; @VR (V): 20V; Pin: F1; Package: SOD-123
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |