Surface Mount Small Signal Switching Diode; Configuration: Single; VRRM Max (V): 200; IAV Max (A): 0.2; VFM Max (V): 1.25; @ IF (A): 0.2; IR Max (UA): 1; @VR (V): 200; TRR Max (NS): 50; Pin: F1; Package: SOD-323
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 250 |
| Power Dissipation-Max | 0.2 |
| REACH | unknown |
| Military Spec | False |