Small Signal Schottky Diode; Configuration: Single; VRRM Max (V): 40V; IAV Max (A): 0.2A; VFM Max (V): 0.5V; @ IF (A): 0.01A; IR Max (uA): 0.2uA; @VR (V): 30V; TRR Max (ns): 5ns; Pin: F1; Package: SOD-323
Checking distributor stock and pricing after the page loads.
Galaxy Microelectronics BAS40WS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.2 |
| REACH | unknown |
| Military Spec | False |