The BAS70-04 is a dual silicon rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a maximum reverse voltage of 70V and a maximum power dissipation of 0.2W. The diode is a dual-element device with a terminal position of dual and is made from silicon material. It is suitable for use in general purpose rectifier applications.
Galaxy Microelectronics BAS70-04 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Power Dissipation-Max | 0.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Microelectronics BAS70-04 to view detailed technical specifications.
No datasheet is available for this part.