Small Signal Schottky Diode; Configuration: Dual,Common Cathode; VRRM Max (V): 70V; IAV Max (A): 0.07A; VFM Max (V): 1V; @ IF (A): 0.015A; IR Max (uA): 10uA; @VR (V): 70V; TRR Max (ns): 5ns; Pin: F8; Package: SOT-523
Galaxy Microelectronics BAS70-05T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Power Dissipation-Max | 0.15 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.