The BAT54CT is a dual silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a power dissipation of 0.15W and a maximum reverse voltage of 30V. The diode is a dual-element device with a terminal position of dual and a diode material of silicon. It is suitable for general-purpose rectification applications.
Checking distributor stock and pricing after the page loads.
Galaxy Microelectronics BAT54CT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.15 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.