The BAV3004W is a silicon rectifier diode with a maximum operating voltage of 350V and a maximum power dissipation of 0.4W. It features a dual terminal configuration and operates over a temperature range of -65 to 150°C. This diode is suitable for general purpose rectification applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 350 |
| Breakdown Voltage-Min | 350 |
| Power Dissipation-Max | 0.4 |
| REACH | unknown |
| Military Spec | False |