Surface Mount Small Signal Switching Diode; Configuration: Dual,Common Cathode; VRRM Max (V): 70; IAV Max (A): 0.2; VFM Max (V): 1.25; @ IF (A): 0.15; IR Max (UA): 2.5; @VR (V): 70; TRR Max (NS): 6; Pin: F8; Package: SOT-323
Checking distributor stock and pricing after the page loads.
Galaxy Microelectronics BAV70W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Power Dissipation-Max | 0.25 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.