Surface Mount Small Signal Switching Diode; Configuration: Dual,Series; VRRM Max (V): 85; IAV Max (A): 0.075; VFM Max (V): 1.25; @ IF (A): 0.15; IR Max (UA): 2; @VR (V): 75; TRR Max (NS): 4; Pin: F6; Package: SOT-523
Galaxy Microelectronics BAV99T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Power Dissipation-Max | 0.15 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.