Small Signal MOSFET; Channel Polarity: P channel; PD Max (W): 1.25W; V(BR)DSS Min (V): -25V; ID Max (A): -4.2A; RDS(ON) Max (Ω): 0.05 Ohm; ID (A): -4.2A; VGS (V): -10V; VGS Max (V): -1.3V; ID (mA): -250mA; GFS Min (S): / S; Package: SOT-23
Galaxy Microelectronics BL3401 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.