N-channel MOSFET, SOT-23 package, featuring a maximum power dissipation of 0.3W and a minimum drain-source breakdown voltage of 50V. Offers a maximum continuous drain current of 0.2A and a typical on-resistance of 3.5 Ohms. Gate-source voltage is 10V, with a minimum forward transconductance of 0.1 S. Operates across a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |