Small Signal MOSFET; Channel Polarity: P channel; PD Max (W): 0.2W; V(BR)DSS Min (V): -50V; ID Max (A): -0.13A; RDS(ON) Max (Ω): 10 Ohm; ID (A): 0.1A; VGS (V): -5V; ID (mA): -100mA; GFS Min (S): 0.05 S; VDS (V): -25V; ID (A) 1: 0.1A; Package: SOT-323
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |