Ultra Fast Recovery Rectifier, VRRM MAX (V): 600V; IAV MAX (A): 1.5A; VFM MAX (V): 1.4V; @ IF (A): 1.5A; IFSM MAX (A): 30A; IR MAX (UA): 1uA; @VR (V): 600V; TRR MAX (NS): 75ns; Package: SMA
Galaxy Microelectronics BYG20J technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.