Trans Voltage Suppressor Diode, 145V V(RWM), Bidirectional,
Galaxy Microelectronics BZW04P145B technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 145 |
| Clamping Voltage-Max | 234 |
| Breakdown Voltage-Nom | 174 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Microelectronics BZW04P145B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.