Trans Voltage Suppressor Diode, 15.3V V(RWM), Bidirectional,
Galaxy Microelectronics BZW04P15B technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15.3 |
| Clamping Voltage-Max | 25.2 |
| Breakdown Voltage-Nom | 18.45 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Microelectronics BZW04P15B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.