Surface Mount TVS Diode; Direction: Single; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 10.2V; VBR Min (V): 11.4V; IR Max (uA): 5uA; VC Max (V): 16.7V; Package: DO-15
Checking distributor stock and pricing after the page loads.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10.2 |
| Clamping Voltage-Max | 16.7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |