Surface Mount TVS Diode; Direction: Single; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 154V; VBR Min (V): 171V; IR Max (uA): 1uA; VC Max (V): 246V; Package: DO-15
Checking distributor stock and pricing after the page loads.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 154 |
| Clamping Voltage-Max | 246 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |