The BZX55C15 is a unidirectional silicon zener diode with a maximum operating temperature of 175 degrees Celsius. It features a DO-35 axial package with two terminals. The diode has a maximum power dissipation of 0.5 watts and is constructed with a single zener diode element. The BZX55C15 is suitable for use in a variety of applications, including voltage regulation and protection circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |