Surface Mount Bridge Rectifier; VRRM Max (V): 1000V; IAV Max (A): 1.5A; VFM Max (V): 1.1V; @ IF (A): 1.5A; IFSM Max (A): 50A; IR Max (UA): 5uA; @VR (V): 1000V; TRR Max (NS): -; Package: DFS
Galaxy Microelectronics DB157S technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.