Bridge Rectifier Diode, 25A, 600V V(RRM),
Galaxy Microelectronics DB25-06 technical specifications.
| Max Operating Temperature | 125 |
| Number of Elements | 6 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.