PNP Bipolar Digital Transistor; Polarity: PNP; V(BR)CEO Min (V): 50V; IC Continuous (mA): 100mA; GI: 20; VO(ON) (V): 0.3V; FT (MHz): 250+ MHz; R1 (KΩ): 4.7K Ohm; R2 (KΩ): 4.7K Ohm; R1/R2 Typ: 1; VI(OFF) Max (V): 0.5V; VI(ON) Min (V): 3V; PTOT (mW): 150mW; Package: SOT-523
Galaxy Microelectronics DTA143EE technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.