NPN Bipolar Digital Transistor; Polarity: NPN; V(BR)CEO Min (V): 50V; IC Continuous (mA): 100mA; GI: 100; VO(ON) (V): 0.3V; FT (MHz): 250+ MHz; R1 (KΩ): 4.7K Ohm; R2 (KΩ): 0 Ohm; R1/R2 Typ: -; VI(OFF) Max (V): 0.5V; VI(ON) Min (V): 3V; PTOT (mW): 200mW; Package: SOT-323
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |