Ultra Fast Recovery Rectifier, VRRM MAX (V): 300V; IAV MAX (A): 2A; VFM MAX (V): 1.25V; @ IF (A): 2A; IFSM MAX (A): 75A; IR MAX (UA): 5uA; @VR (V): 300V; TRR MAX (NS): 50ns; Package: DO-15
Galaxy Microelectronics EGP20F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 300 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.