General purpose rectifier diode with a maximum repetitive peak reverse voltage of 400V and a maximum average forward current of 1A. Features a maximum forward voltage drop of 1.25V at 1A forward current and a maximum surge current of 30A. Offers a maximum reverse leakage current of 5uA at 400V reverse voltage and a maximum reverse recovery time of 35ns. Packaged in an SMA case, this single-element rectifier operates up to 150°C.
Galaxy Microelectronics ES1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Microelectronics ES1G to view detailed technical specifications.
No datasheet is available for this part.