Bridge rectifier diode, 4A, 1000V repetitive peak reverse voltage. Features four elements and a maximum operating temperature of 150°C. Designed for efficient AC to DC conversion.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |