Ultra Fast Recovery Rectifier, VRRM MAX (V): 50V; IAV MAX (A): 6A; VFM MAX (V): 1V; @ IF (A): 6A; IFSM MAX (A): 200A; IR MAX (UA): 10uA; @VR (V): 50V; TRR MAX (NS): 50ns; Package: R-6
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |