SIDAC; VDRM (V): ±90; IDRM (ΜA): 5; IT (A): 1; ITSM (A): 20; VBO (V) @ IBO: 130~146; IBO (mA): 10; IH (mA): 60; VT (V): 1.5; RS (kΩ): 0.1; Package: DO-15
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |