Surface Mount Bridge Rectifier; VRRM Max (V): 800V; IAV Max (A): 10A; VFM Max (V): 1.05V; @ IF (A): 10A; IFSM Max (A): 220A; IR Max (UA): 1uA; @VR (V): 800V; TRR Max (NS): -; Package: KBJ
Galaxy Microelectronics KBJ10K technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.