Bridge Rectifier Diode, 10A, 400V V(RRM),
Checking distributor stock and pricing after the page loads.
Galaxy Microelectronics KBPC1004 technical specifications.
| Max Operating Temperature | 125 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.