General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 30V; IC (A): 0.5A; HFE Min: 70; HFE Max: 400; VCE (V): 1V; IC (mA): 100mA; VCE(SAT) (V): 0.25V; IC (mA)1: 100mA; IB (mA): 10mA; FT Min (MHz): 150 MHz; PTM Max (W): 0.15W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |