Small Signal Schottky Diode; Configuration: Single; VRRM Max (V): 20V; IAV Max (A): 0.35A; VFM Max (V): 0.6V; @ IF (A): 0.2A; IFSM Max (A): 15A; IR Max (uA): 5uA; @VR (V): 10V; Package: MINI-MELF
Galaxy Microelectronics LL103C technical specifications.
| Max Operating Temperature | 125 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.