Surface Mount Bridge Rectifier; VRRM Max (V): 1000V; IAV Max (A): 1.5A; VFM Max (V): 1.15V; @ IF (A): 1.5A; IFSM Max (A): 40A; IR Max (UA): 10uA; @VR (V): 1000V; TRR Max (NS): -; Package: MBF
Galaxy Microelectronics MBF15M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.