Schottky Barrier Rectifier; Configuration: Dual,Common Cathode; VRRM Max (V): 60V; IAV Max (A): 15A; VFM Max (V): 0.8V; @ IF (A): 15A; IFSM Max (A): 150A; IR Max (uA): 100uA; @VR (V): 60V; Package: TO-220AB
Galaxy Microelectronics MBR1560CT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.