Dual series silicon rectifier diode for general-purpose applications. Features a maximum repetitive peak reverse voltage of 200V and a maximum average forward current of 0.2A. Offers a maximum forward voltage of 1.5V at 0.3A forward current, with a maximum reverse current of 0.01µA at 180V reverse voltage. This surface mount component has 3 terminals and 2 diode elements, housed in a SOT-23 package with a maximum power dissipation of 0.35W.
Checking distributor stock and pricing after the page loads.
Galaxy Microelectronics MMBD1503A technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Power Dissipation-Max | 0.35 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.