Surface Mount Small Signal Switching Diode; Configuration: Dual,Common Anode; VRRM Max (V): 200; IAV Max (A): 0.2; VFM Max (V): 1.5; @ IF (A): 0.3; IR Max (UA): 0.01; @VR (V): 180; Pin: F9; Package: SOT-23
Galaxy Microelectronics MMBD1505A technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Power Dissipation-Max | 0.35 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.