Small Signal Schottky Diode; Configuration: Single; VRRM Max (V): 30V; IAV Max (A): 0.2; VFM Max (V): 0.6V; @ IF (A): 0.01A; IR Max (uA): 0.2uA; @VR (V): 25V; Pin: F2; Package: SOT-23
Galaxy Microelectronics MMBD301 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Microelectronics MMBD301 to view detailed technical specifications.
No datasheet is available for this part.