General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 40V; IC (A): 0.6A; HFE Min: 100; HFE Max: 300; VCE (V): 10V; IC (mA): 150mA; VCE(SAT) (V): 0.6V; IC (mA)1: 500mA; IB (mA): 50mA; FT Min (MHz): 300 MHz; PTM Max (W): 0.3W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23
Checking distributor stock and pricing after the page loads.
Galaxy Microelectronics MMBT2222A technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.