General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 30V; IC (A): 1A; HFE Min: 100; HFE Max: 300; VCE (V): 2V; IC (mA): 500mA; VCE(SAT) (V): 0.65V; IC (mA)1: 2000mA; IB (mA): 200mA; FT Min (MHz): 100 MHz; PTM Max (W): 0.3W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |