General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 200V; IC (A): 0.5A; HFE Min: 40; VCE (V): 10V; IC (mA): 10mA; VCE(SAT) (V): 0.5V; IC (mA)1: 20mA; IB (mA): 2mA; FT Min (MHz): 50 MHz; PTM Max (W): 0.35W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23
Galaxy Microelectronics MMBTA93 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.