Ultra Fast Recovery Rectifier, VRRM MAX (V): 700V; IAV MAX (A): 1A; VFM MAX (V): 1.7V; @ IF (A): 1A; IFSM MAX (A): 30A; IR MAX (UA): 10uA; @VR (V): 700V; TRR MAX (NS): 75ns; Package: DO-41
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 700 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |