Ultra Fast Recovery Rectifier, VRRM MAX (V): 150V; IAV MAX (A): 4A; VFM MAX (V): 0.95V; @ IF (A): 4A; IFSM MAX (A): 125A; IR MAX (UA): 10uA; @VR (V): 150V; TRR MAX (NS): 35ns; Package: DO-27
Galaxy Microelectronics MUR415 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-27 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.