Surface Mount TVS Diode; Direction: Single; PPK Max (W): 400W; Condition: 10×1000us; VRWM Max (V): 8.92V; VBR Min (V): 9.9V; VBR Max (V): 12.1V; IR Max (uA): 5uA; VC Max (V): 16.2V; Package: DO-41
Galaxy Microelectronics P4KE11 technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 8.92 |
| Clamping Voltage-Max | 16.2 |
| Breakdown Voltage-Nom | 11 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Galaxy Microelectronics P4KE11 to view detailed technical specifications.
No datasheet is available for this part.